- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- M85049/69-9A
Description
+
Shrink Boot Adapters 180° 9 Shell Size Anodize Black Aluminum
Search Keywords: M85049699A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/69-9A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:9
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum
-
Body Plating:Anodize Black
-
Entry Size:6.4 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
4
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
4
$17.68
20
$16.98
80
$16.29
210
$15.65
650 +
$15.01
Click for Quote
Log in
to unlock special pricing