- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/3618W03A
Description
+
EMI/RFI Non-Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel
Search Keywords: M850493618W03A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/3618W03A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Non-Environmental Backshell
-
Shell Size:18
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Circular
-
Dimension:96.8 x 27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
2
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$63.29
6
$60.76
23
$58.33
58
$56.00
190 +
$53.76
Click for Quote
Log in
to unlock special pricing