- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- M85049/31-12N
Description
+
Connector Accessories Nut Straight Aluminum Electroless Nickel
Search Keywords: M850493112N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/31-12N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Nut
-
Dimension:18 x 28.8 mm
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.39
30
$12.86
150
$12.34
300
$11.85
900 +
$11.37
Click for Quote
Log in
to unlock special pricing