- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/24-74W
Description
+
EMI/RFI Non-Environmental Backshell 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M850492474W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/24-74W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Non-Environmental Backshell
-
Shell Size:14
-
Angular Function:90 °
-
Operating Temperature:-65 to 175 °C
-
Connector Type:Connector Circular
-
Dimension:91.65 x 25.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$85.68
4
$82.26
17
$78.97
43
$75.81
140 +
$72.78
Click for Quote
Log in
to unlock special pricing