- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/24-15W
Description
+
EMI/RFI Non-Environmental Backshell 90° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M850492415W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/24-15W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Non-Environmental Backshell
-
Shell Size:20
-
Angular Function:90 °
-
Operating Temperature:-65 to 175 °C
-
Connector Type:Connector Circular
-
Dimension:102.55 x 34.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$87.01
4
$83.54
17
$80.19
42
$76.99
140 +
$73.91
Click for Quote
Log in
to unlock special pricing