- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/2117W06
Description
+
Non-Environmental Strain Relief Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M850492117W06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/2117W06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non-Environmental Strain Relief Backshell
-
Shell Size:17
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Connector Type:Connector Circular
-
Dimension:35.6 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$321.11
2
$308.26
5
$295.93
12
$284.09
36 +
$272.73
Click for Quote
Log in
to unlock special pricing