- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/20-17N
Description
+
Crimp Ring Backshell 180° 17 Shell Size Electroless Nickel Aluminum
Search Keywords: M850492017N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/20-17N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Crimp Ring Backshell
-
Shell Size:17
-
Angular Function:180 °
-
Operating Temperature:-65 to 200 °C
-
Connector Type:Connector Circular
-
Dimension:31.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$52.25
7
$50.16
27
$48.16
70
$46.24
220 +
$44.39
Click for Quote
Log in
to unlock special pricing