- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/1819W06
Description
+
EMI/RFI Environmental Backshell 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M850491819W06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/1819W06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Environmental Backshell
-
Shell Size:19
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Circular
-
Dimension:34.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$209.65
2
$201.28
7
$193.22
18
$185.49
55 +
$178.07
Click for Quote
Log in
to unlock special pricing