- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/1813N02A
Description
+
EMI/RFI Environmental Backshell 180° 13 Shell Size Electroless Nickel Aluminum
Search Keywords: M850491813N02A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/1813N02A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Environmental Backshell
-
Shell Size:13
-
Angular Function:180 °
-
Operating Temperature:-65 to 200 °C
-
Connector Type:Connector Circular
-
Dimension:24.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$203.18
2
$195.05
7
$187.25
18
$179.76
57 +
$172.57
Click for Quote
Log in
to unlock special pricing