- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/1811W03
Description
+
EMI/RFI Environmental Backshell 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M850491811W03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/1811W03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Environmental Backshell
-
Shell Size:11
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Circular
-
Dimension:27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$151.62
3
$145.55
10
$139.73
25
$134.14
76 +
$128.78
Click for Quote
Log in
to unlock special pricing