- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/11-05W
Description
+
Environmental Backshell 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M850491105W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/11-05W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Environmental Backshell
-
Shell Size:8
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Connector Type:Connector Circular
-
Dimension:24.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$163.48
3
$156.93
9
$150.65
23
$144.62
70 +
$138.83
Click for Quote
Log in
to unlock special pricing