- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/10-13W
Description
+
EMI/RFI Environmental Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M850491013W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/10-13W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Environmental Backshell
-
Shell Size:12
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Circular
-
Dimension:29.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$204.10
2
$195.94
7
$188.11
18
$180.58
56 +
$173.36
Click for Quote
Log in
to unlock special pricing