- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D38999/32W13N
Description
+
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Search Keywords: D3899932W13N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:D38999/32W13N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Plug Protective Cover
-
Dimension:30 x 31 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Ships today, if you order in
Minimum Order Quantity:
2
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$34.34
10
$32.97
41
$31.65
110
$30.38
340 +
$29.16
Click for Quote
Log in
to unlock special pricing