- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 661-002N25S8-01
Description
+
Connector Accessories EMI/RFI Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Search Keywords: 661002N25S801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:661-002N25S8-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Receptacle Protective Cover
-
Dimension:26 x 47.6 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$86.51
4
$83.05
17
$79.72
43
$76.54
140 +
$73.48
Click for Quote
Log in
to unlock special pricing