- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 661-002N23S4-01
Description
+
Connector Accessories EMI/RFI Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Search Keywords: 661002N23S401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:661-002N23S4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Receptacle Protective Cover
-
Dimension:26 x 44.5 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$208.79
2
$200.44
7
$192.42
18
$184.72
55 +
$177.34
Click for Quote
Log in
to unlock special pricing