- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 660-012NF25H5-111
Description
+
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Search Keywords: 660012NF25H5111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:660-012NF25H5-111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Plug Protective Cover
-
Dimension:25.3 x 46.2 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$169.08
2
$162.31
9
$155.82
22
$149.58
68 +
$143.60
Click for Quote
Log in
to unlock special pricing