- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 660-005B22F6-110
Description
+
Connector Accessories Receptacle Protective Cover Olive Drab Cadmium 22 Shell Size
Search Keywords: 660005B22F6110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:660-005B22F6-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Receptacle Protective Cover
-
Dimension:13 x 40.5 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$110.32
4
$105.92
13
$101.67
34
$97.61
110 +
$93.71
Click for Quote
Log in
to unlock special pricing