- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 500-047NF25BB
Description
+
Micro-D Backshell Elliptical Entry EMI 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 500047NF25BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:500-047NF25BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro-D Backshell Elliptical Entry EMI
-
Shell Size:25
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:29.8 x 30.8 x 8.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$208.65
2
$200.31
7
$192.29
18
$184.59
55 +
$177.20
Click for Quote
Log in
to unlock special pricing