- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 500-008NF2GKE-04
Description
+
Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Search Keywords: 500008NF2GKE04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:500-008NF2GKE-04
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Metal Protective Cover
-
Dimension:43.7 x 13 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$215.46
2
$206.86
7
$198.57
17
$190.64
53 +
$183.01
Click for Quote
Log in
to unlock special pricing