Glenair

319AS001M2816-18

Shrink Boot Adapters 180° 28 Shell Size Electroless Nickel Rotatable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 180° 28 Shell Size Electroless Nickel Rotatable
Search Keywords: 319AS001M281618
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Glenair
Part No: 319AS001M2816-18
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 28
Angular Function: 180 °
Coupling: Rotatable
Body Plating: Electroless Nickel
Entry Size: 38.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 319AS001M2816-18 RoHS compliant?
Yes, 319AS001M2816-18 is RoHS compliant.
What is the lead time for 319AS001M2816-18?
The standard lead time for 319AS001M2816-18 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$859.79
5
$737.09
10 +
$645.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!