- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- SGX251CXX
SGX251CXX
Gigavac Clean Energy
Contactor 750V/250A - 24V coil - Connector - upright
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor 750V/250A - 24V coil - Connector - upright
Search Keywords: SGX251CXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Gigavac Clean Energy
-
Part No:SGX251CXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:US8536490065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
24
$193.75
48
$102.26
72
$70.32
96 +
$68.92
Click for Quote
Log in
to unlock special pricing