- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- GX14CC
GX14CC
Gigavac Clean Energy
The GX14CC is a hermetically sealed SPST-NO DC contactor rated for over 350A and 12-800Vdc, configured with a 24Vdc coil and a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The GX14CC is a hermetically sealed SPST-NO DC contactor rated for over 350A and 12-800Vdc, configured with a 24Vdc coil and a normally closed auxiliary contact.
Search Keywords: GX14CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Gigavac Clean Energy
-
Part No:GX14CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
20
can ship 7/13/26
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$157.12
5
$151.82
10
$147.48
20
$142.43
60
$139.14
100 +
$138.80
Click for Quote
Log in
to unlock special pricing