ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
GX Series Power Contactor
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Nickel-plated, Male Machined Contact, Size 16, 16-20AWG
CRIMPER, WIRE .110 F
EMV nut - material: Brass - nickel-plated - for threads M32 x 1.5 - color: silver
TE 750W 22R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor
Wirewound Resistor - 12 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient ...