- Home ›
- All Products›
- 35-3454
35-3454
Genteq / GE
Switch Push Button ON OFF SPST Plunger 8A 125VAC 250VDC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button ON OFF SPST Plunger 8A 125VAC 250VDC Wire Lead Panel Mount
Search Keywords: 353454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Genteq / GE
-
Part No:35-3454
-
Alias/AKA:35-3454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.06
25
$6.85
50
$6.75
100
$5.93
250
$5.48
500
$5.40
1,000
$5.32
2,500 +
$5.15
Click for Quote
Log in
to unlock special pricing