Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
KBP06M/1 by General Semi.
Image is representational - see mfr. specs

Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case KBPM Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case KBPM Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    KBP06M/1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Configuration:
    Single
  • Packaging:
    Bulk
  • Family:
    KBP06M
  • Mounting:
    Through Hole
  • Bridge Type:
    Single Phase
  • Operating Temperature:
    -55 to 150 °C
  • Dimension:
    15.24(Max) x 5.08(Max) x 11.68(Max) mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€2.4128
50
€1.5704
100
€0.9818
250
€0.7706
500 +
€0.3848
Click for Quote
Log in to unlock special pricing