- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZM4734A/25
General Semi.
ZM4734A/25
Diode Zener Single 5.6V 5% 1W Automotive 2-Pin MELF T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:ZM4734A/25
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
Supplier Standard Pack:
1500 -
Maximum Voltage Regulation:N/A
-
Supplier Package:Melf
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:5.6 V
-
Mounting:Surface Mount