Image is representational - see mfr. specs

UGF10GCT/45

General Semi.

Diode Switching 400V 10A 3-Pin(3+Tab) ITO-220AB Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 400V 10A 3-Pin(3+Tab) ITO-220AB Tube
Search Keywords: UGF10GCT45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    UGF10GCT/45
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Configuration:
    Dual Common Cathode
  • Dimension:
    10.26(Max) x 4.83(Max) x 8.89(Max) mm
  • Operating Temperature:
    -40 to 150 °C
  • Maximum Continuous Forward Current:
    10 A
  • Family:
    UGF10GCT
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
9 Weeks can ship 7/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.67
25
$2.60
100
$1.04
250
$1.01
500 +
$0.88
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!