- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UG2D/4
UG2D/4
General Semi.
Diode Switching 200V 2A 2-Pin DO-15 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Diode Switching 200V 2A 2-Pin DO-15 T/R
Search Keywords: UG2D4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:UG2D/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Family:UG2D
-
Operating Temperature:-55 to 150 °C
-
Maximum Continuous Forward Current:2 A
-
Configuration:Single
-
Dimension:7.6(Max) x 3.6(Max) mm
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
400
$0.414
1,000
$0.168
2,500
$0.124
4,000 +
$0.120
Click for Quote
Log in
to unlock special pricing