- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SUF30J/4
SUF30J/4
General Semi.
Diode Switching 600V 3A 2-Pin Case P-600 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Switching 600V 3A 2-Pin Case P-600 T/R
Search Keywords: SUF30J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:SUF30J/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Maximum Continuous Forward Current:3@Ta=60C A
-
Operating Temperature:-55 to 150 °C
-
Family:SUF30J
-
Configuration:Single
-
Mounting:Through Hole
-
Dimension:9.1(Max) x 9.1(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
80
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
80
$2.000
250
$0.842
500
$0.730
800 +
$0.540
Click for Quote
Log in
to unlock special pricing