- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ58A/7
SMCJ58A/7
General Semi.
Diode TVS Single Uni-Dir 58V 1.5KW 2-Pin SMC T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Diode TVS Single Uni-Dir 58V 1.5KW 2-Pin SMC T/R
Search Keywords: SMCJ58A7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:SMCJ58A/7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier Standard Pack:
850 -
Maximum Clamping Voltage:93 V
-
Maximum Peak Pulse Current:16 A
-
Direction Type:Uni-Directional
-
Dimension:7.11(Max) x 6.22(Max) mm
-
Family:SMCJ58A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
85
Price (USD)
Qty
Unit Price
85
$2.000
250
$0.842
500
$0.730
850 +
$0.540
Click for Quote
Log in
to unlock special pricing