- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ28CA/7
SMCJ28CA/7
General Semi.
Diode TVS Single Bi-Dir 28V 1.5KW 2-Pin SMC T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Diode TVS Single Bi-Dir 28V 1.5KW 2-Pin SMC T/R
Search Keywords: SMCJ28CA7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:SMCJ28CA/7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier Standard Pack:
850 -
Direction Type:Bi-Directional
-
Family:SMCJ28CA
-
Dimension:7.11(Max) x 6.22(Max) mm
-
Maximum Peak Pulse Current:33 A
-
Maximum Clamping Voltage:45.4 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
530
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.3423
850
$0.3063
1,700
$0.2993
2,550
$0.2929
5,100
$0.2870
7,650
$0.2827
10,200
$0.2784
15,300 +
$0.2743
Click for Quote
Log in
to unlock special pricing