- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCG6.5A/7
SMCG6.5A/7
General Semi.
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin SMCG T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin SMCG T/R
Search Keywords: SMCG65A7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:SMCG6.5A/7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier Standard Pack:
850 -
Maximum Clamping Voltage:11.2 V
-
Family:SMCG6.5A
-
Maximum Peak Pulse Current:133.9 A
-
Dimension:7.11(Max) x 6.22(Max) x 2.41(Max) mm
-
Direction Type:Uni-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
85
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
85
$2.050
250
$0.875
500
$0.730
850 +
$0.560
Click for Quote
Log in
to unlock special pricing