- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SD241P/45
SD241P/45
General Semi.
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247AD Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247AD Tube
Search Keywords: SD241P45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:SD241P/45
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:16.4(Max) x 5.16(Max) x 21.3(Max) mm
-
Maximum Continuous Forward Current:30 A
-
Mounting:Through Hole
-
Family:SD241P
-
Configuration:Dual Common Cathode
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$8.72
25
$4.92
100
$2.50
250
$2.41
500 +
$2.25
Click for Quote
Log in
to unlock special pricing