- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SA20A
SA20A
General Semi.
Diode TVS Single Uni-Dir 20V 500W 2-Pin DO-15
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode TVS Single Uni-Dir 20V 500W 2-Pin DO-15
Search Keywords: SA20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:SA20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Supplier Standard Pack:
1 -
Direction Type:Uni-Directional
-
Maximum Clamping Voltage:32.4 V
-
Maximum Peak Pulse Current:15.4 A
-
Dimension:7.6(Max) x 3.6(Max) mm
-
Family:SA20A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.77
10
$4.24
25 +
$2.43
Click for Quote
Log in
to unlock special pricing