- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RGP20G/4
RGP20G/4
General Semi.
Diode Switching 400V 2A 2-Pin Case GP-20 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Switching 400V 2A 2-Pin Case GP-20 T/R
Search Keywords: RGP20G4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:RGP20G/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Dimension:9.5(Max) x 5.3(Max) mm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 175 °C
-
Family:RGP20
-
Maximum Continuous Forward Current:2@Ta=55C A
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
140
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
140
$0.8290
500
$0.2321
1,000
$0.1717
1,400 +
$0.1515
Click for Quote
Log in
to unlock special pricing