- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4KE220A/4
P4KE220A/4
General Semi.
Diode TVS Single Uni-Dir 185V 400W 2-Pin DO-204AL T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Diode TVS Single Uni-Dir 185V 400W 2-Pin DO-204AL T/R
Search Keywords: P4KE220A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:P4KE220A/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier Standard Pack:
5500 -
Maximum Clamping Voltage:328 V
-
Maximum Peak Pulse Current:1.2 A
-
Family:P4KE220A
-
Direction Type:Uni-Directional
-
Dimension:5.2(Max) x 2.7(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.2200
50
$0.9410
100
$0.6230
500
$0.2121
1,000 +
$0.1919
Click for Quote
Log in
to unlock special pricing