- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MBR745
MBR745
General Semi.
Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube
Search Keywords: MBR745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:MBR745
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:10.66(Max) x 4.82(Max) x 9.02(Max) mm
-
Configuration:Single
-
Operating Temperature:-65 to 150 °C
-
Maximum Continuous Forward Current:7.5 A
-
Family:MBR745
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,148
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.87
10
$1.55
25
$1.37
50
$1.23
100
$1.08
500
$0.71
1,000 +
$0.56
Click for Quote
Log in
to unlock special pricing