- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC604
KBPC604
General Semi.
Diode Rectifier Bridge Single 400V 6A 4-Pin D-72
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Rectifier Bridge Single 400V 6A 4-Pin D-72
Search Keywords: KBPC604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:KBPC604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 150 °C
-
Packaging:N/A
-
Bridge Type:Single Phase
-
Configuration:Single
-
Mounting:Through Hole
-
Dimension:15.75(Max) x 15.75(Max) x 5.33(Max) mm
-
Family:KBPC604
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$8.15
10
$7.49
25
$6.31
50 +
$5.33
Click for Quote
Log in
to unlock special pricing