- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC102
General Semi.
KBPC102
Diode Rectifier Bridge Single 200V 3A 4-Pin D-46
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Rectifier Bridge Single 200V 3A 4-Pin D-46
Search Keywords: KBPC102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:KBPC102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:KBPC102
-
Packaging:N/A
-
Configuration:Single
-
Bridge Type:Single Phase
-
Mounting:Through Hole
-
Operating Temperature:-40 to 150 °C
-
Dimension:16.7 x 16.7 x 6.35 mm
Product Guides
+
Frequently Asked Questions
Is KBPC102 RoHS compliant?
Yes, KBPC102 is RoHS compliant.
What is the lead time for KBPC102?
The standard lead time for KBPC102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,273
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$1.38
100
$1.21
250
$0.95
500
$0.81
1,000
$0.68
2,000
$0.65
5,000 +
$0.61
Click for Quote
Log in
to unlock special pricing