- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBP02
KBP02
General Semi.
Diode Rectifier Bridge Single 200V 1.5A 4-Pin Case KBPM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Rectifier Bridge Single 200V 1.5A 4-Pin Case KBPM
Search Keywords: KBP02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:KBP02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Supplier Standard Pack:
1 -
Dimension:15.24(Max) x 5.08(Max) x 11.68(Max) mm
-
Packaging:N/A
-
Operating Temperature:-55 to 150 °C
-
Configuration:Single
-
Bridge Type:Single Phase
-
Mounting:Through Hole
-
Family:KBP02M
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
438
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$1.45
25
$1.14
50
$1.05
100
$0.94
250 +
$0.89
Click for Quote
Log in
to unlock special pricing