- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- GL41G/26
GL41G/26
General Semi.
Diode 400V 1A 2-Pin DO-213AB T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Diode 400V 1A 2-Pin DO-213AB T/R
Search Keywords: GL41G26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:GL41G/26
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier Standard Pack:
5000 -
Mounting:Surface Mount
-
Maximum Continuous Forward Current:1 A
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
-
Dimension:5.2(Max) x 2.67(Max) mm
-
Family:GL41G
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.840
50
$0.699
100
$0.530
500
$0.266
1,000 +
$0.120
Click for Quote
Log in
to unlock special pricing