- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- GI754
GI754
General Semi.
Diode Switching 400V 6A 2-Pin Case P-600
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode Switching 400V 6A 2-Pin Case P-600
Search Keywords: GI754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:GI754
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-50 to 150 °C
-
Family:GI754
-
Dimension:9.1(Max) x 9.1(Max) mm
-
Configuration:Single
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:6@Ta=60C A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.45
25
$3.04
50
$2.38
100 +
$1.21
Click for Quote
Log in
to unlock special pricing