- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- GI751
GI751
General Semi.
Diode Switching 100V 6A 2-Pin Case P-600
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 100V 6A 2-Pin Case P-600
Search Keywords: GI751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:GI751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Dimension:9.1(Max) x 9.1(Max) mm
-
Operating Temperature:-50 to 150 °C
-
Mounting:Through Hole
-
Family:GI751
-
Maximum Continuous Forward Current:6@Ta=60C A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/13/26