- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBPC608/1
GBPC608/1
General Semi.
Diode Rectifier Bridge Single 800V 6A 4-Pin Case GBPC6 Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bulk Packaging
Description
+
Diode Rectifier Bridge Single 800V 6A 4-Pin Case GBPC6 Bulk
Search Keywords: GBPC6081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:GBPC608/1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Dimension:16(Max) x 16(Max) x 5.08(Max) mm
-
Family:GBPC608
-
Operating Temperature:-55 to 150 °C
-
Configuration:Single
-
Packaging:Bulk
-
Bridge Type:Single Phase
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.35
25
$2.98
100
$1.13
250
$1.05
500 +
$1.00
Click for Quote
Log in
to unlock special pricing