Image is representational - see manufacturer specifications

General Semi.

GBPC25-06W

Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W
Search Keywords: GBPC2506W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: General Semi.
Part No: GBPC25-06W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Family: GBPC2506
Dimension: 28.6 x 28.6 x 7.7 mm
Operating Temperature: -55 to 150 °C
Bridge Type: Single Phase
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GBPC25-06W RoHS compliant?
Yes, GBPC25-06W is RoHS compliant.
What is the lead time for GBPC25-06W?
The standard lead time for GBPC25-06W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 199
Can Ship immediately
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.05
25
$5.62
100
$2.27
250
$2.07
500 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!