- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FEP30GP/45
General Semi.
FEP30GP/45
Diode Switching 400V 30A 3-Pin(3+Tab) TO-247AD Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Diode Switching 400V 30A 3-Pin(3+Tab) TO-247AD Tube
Search Keywords: FEP30GP45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:FEP30GP/45
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Through Hole
-
Operating Temperature:-55 to 150 °C
-
Family:FEP30GP
-
Configuration:Dual Common Cathode
-
Dimension:16.4(Max) x 5.16(Max) x 21.3(Max) mm
-
Maximum Continuous Forward Current:30 A
Product Guides
+
Frequently Asked Questions
Is FEP30GP/45 RoHS compliant?
No, FEP30GP/45 is not RoHS compliant.
What is the lead time for FEP30GP/45?
The standard lead time for FEP30GP/45 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$8.00
25
$4.99
50
$2.51
100
$2.13
250
$1.94
500 +
$1.84
Click for Quote
Log in
to unlock special pricing