- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FE5B
FE5B
General Semi.
Diode Switching 100V 5A 2-Pin Case G-4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 100V 5A 2-Pin Case G-4
Search Keywords: FE5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:FE5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Operating Temperature:-55 to 175 °C
-
Family:FE5B
-
Maximum Continuous Forward Current:5 A
-
Dimension:7.6(Max) x 4.6(Max) mm
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$6.92
10
$5.89
25 +
$3.61
Click for Quote
Log in
to unlock special pricing