- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FE1C/4
FE1C/4
General Semi.
Diode Switching 150V 1A 2-Pin DO-204AP T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Diode Switching 150V 1A 2-Pin DO-204AP T/R
Search Keywords: FE1C4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:FE1C/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Dimension:6.1(Max) x 3.8(Max) mm
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 175 °C
-
Configuration:Single
-
Family:FE1C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
755
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.430
50
$1.240
100
$0.895
250
$0.646
500
$0.293
1,000
$0.253
5,000 +
$0.210
Click for Quote
Log in
to unlock special pricing