Image is representational - see mfr. specs

Diode Switching 200V 3A 2-Pin SMC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 200V 3A 2-Pin SMC T/R
Search Keywords: ES3D7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    ES3D/7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    850
  • Configuration:
    Single
  • Maximum Continuous Forward Current:
    3 A
  • Operating Temperature:
    -55 to 150 °C
  • Family:
    ES3D
  • Mounting:
    Surface Mount
  • Dimension:
    7.11(Max) x 6.22(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 850
Can Ship immediately
Minimum Order Quantity:
85
8 Weeks can ship 7/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
85
$1.380
250
$0.501
500
$0.374
850 +
$0.320
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!