- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BYW29-100/45
BYW29-100/45
General Semi.
Diode Switching 100V 8A 2-Pin(2+Tab) TO-220AC Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Diode Switching 100V 8A 2-Pin(2+Tab) TO-220AC Tube
Search Keywords: BYW2910045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:BYW29-100/45
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Dimension:10.54(Max) x 4.7(Max) x 8.89(Max) mm
-
Family:BYW29-100
-
Maximum Continuous Forward Current:8 A
-
Configuration:Single
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$5.81
20
$3.78
44 +
$2.45
Click for Quote
Log in
to unlock special pricing